Cotswold Outdoor Ltd 1, Water Resistant Jacket Zip, M 1 EA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-0692
Mfr. Part No.:
A1214892-4141-M
Manufacturer:
Cotswold Outdoor Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cotswold Outdoor Ltd

Size

M

Product Type

Jacket

Gender

Men

Outer Material

Polyamide

Hooded

Yes

Resistance Features

Water Resistant

Number of Inside Pockets

1

Standards/Approvals

No

Closure Type

Zip

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy