Mullion Hi-Rise 150 Solas Wipe Clean Red, Wipe Resistant Jacket Zip Fastening, Universal 1 EA
- RS Stock No.:
- 273-1586
- Mfr. Part No.:
- 2MSGA4NM1
- Manufacturer:
- Mullion
Subtotal (1 unit)*
€376.96
(exc. VAT)
€463.66
(inc. VAT)
Last RS stock
- 8 left, ready to ship from another location
- Final 8 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €376.96 |
*price indicative
- RS Stock No.:
- 273-1586
- Mfr. Part No.:
- 2MSGA4NM1
- Manufacturer:
- Mullion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mullion | |
| Size | Universal | |
| Product Type | Jacket | |
| Colour | Red | |
| Outer Material | Durable Waterproof Fabric | |
| Series | Hi-Rise 150 Solas Wipe Clean | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | SOLAS, EN ISO 12402-3 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Mullion | ||
Size Universal | ||
Product Type Jacket | ||
Colour Red | ||
Outer Material Durable Waterproof Fabric | ||
Series Hi-Rise 150 Solas Wipe Clean | ||
Closure Type Zip Fastening | ||
Standards/Approvals SOLAS, EN ISO 12402-3 | ||
Resistance Features Wipe Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Delta Plus MCVE2 Black White Wear Resistant M 1 EA
- Delta Plus MCVE2 Black White Tear Resistant S 1 EA
- Delta Plus MCVE2 Yellow Green Wear Resistant 3XL 1 EA
- Delta Plus MCVE2 Black White Tear Resistant XL 1 EA
- Mascot Workwear 18311-231 Green Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 1 Black Water Resistant 2XL 1 EA
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Fastening with Zip, 2XL 1 EA
- Mascot Workwear 18011-249 Blue Breathable Water Resistant Jacket Fastening with Zip, 2XL 1 EA
