Regatta Professional TRA642 Navy, Water Repellent, Wind Resistant Softshell Jacket Zip, M 1 EA
- RS Stock No.:
- 274-0931
- Mfr. Part No.:
- TRA642 081 60
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 274-0931
- Mfr. Part No.:
- TRA642 081 60
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA642 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Water Repellent, Wind Resistant | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Hooded No | ||
Series TRA642 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Resistance Features Water Repellent, Wind Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, S 1 EA
- Regatta Professional TRA642 Navy XL 1 EA
- Regatta Professional TRA642 Navy 4XL 1 EA
- Regatta Professional TRA642 Black M 1 EA
- Regatta Professional TRA642 Grey 2XL 1 EA
- Regatta Professional TRA645 Navy Water Repellent Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA642 Black L 1 EA
- Regatta Professional TRA642 Black 6XL 1 EA
