Regatta Professional TRA642 Grey, Water Repellent Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 280-5545
- Mfr. Part No.:
- TRA642 038 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 280-5545
- Mfr. Part No.:
- TRA642 038 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA642 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Grey | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA642 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional jackets feature a warm-backed woven stretch Softshell fabric with a durable water repellent finish providing wind resistance and a super soft handle while also ensuring quick drying for added comfort in various weather conditions.
Interactive
2 zipped lower pockets
Adjustable shockcord hem for men's only
Shaped fit for women's only
Related links
- Regatta Professional TRA642 Navy XL 1 EA
- Regatta Professional TRA642 Navy 4XL 1 EA
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, M 1 EA
- Regatta Professional TRA642 Black 2XL 1 EA
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, S 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
