Flexitog Endurance Drive Yellow, Grey, Black, Cold Resistant Jacket Zip, M 1 EA

Subtotal (1 unit)*

€154.41

(exc. VAT)

€189.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.41

*price indicative

RS Stock No.:
275-4927
Mfr. Part No.:
X29J-M
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Jacket

Size

M

Colour

Yellow, Grey, Black

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

Endurance Drive

Resistance Features

Cold Resistant

Standards/Approvals

EN 342:2017

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BG
The Flexitog jacket has been designed for FLT Drivers and people working at a lower activity rate. New features such as Voice Pick pockets, Improved zip gusset and designated Embroidery areas, provides one of the most modern freezer jackets on the market.

FlexEasy band on the shoulders provides greater flexibility and easy movement of arms when stretching

Fabric Chin guard stops the zip catching on skin or facial hair

High fleeced collar provides a more comfortable touch to the skin;Endurance Drive Cold Store Jacket - Medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy