Coverguard 5KPA16 Navy, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 275-9611
- Mfr. Part No.:
- 5KPA16000M
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 275-9611
- Mfr. Part No.:
- 5KPA16000M
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Series | 5KPA16 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | CE, EC, EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded No | ||
Series 5KPA16 | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Closure Type Zip | ||
Standards/Approvals CE, EC, EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Softshell jacket has a high collar, which typically extends upward to provide extra coverage around the neck. It also includes chin protection, likely designed to prevent discomfort or chafing from the central zipper when fully zipped up. The closure of the jacket is done through a central zipper, which runs down the centre front of the jacket. The cuffs of the garment are elasticated, meaning they have a stretchy band that provides a snug fit around the wrists. The jacket features two lower pockets, which are zipped and located under piping.
Reinforcement yokes
High visibility garments
High waterproof breathability
Contrasting inserts on pocket entries
Straps to be perceived leaning or with top view
Related links
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof S 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, 3XL 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Coverguard 5KPA16 Yellow Windproof Cold Resistant 3XL 1 EA
- Coverguard 5YKY310 Black Windproof Cold Resistant Jacket Zip, 3XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
