Coverguard 5YUZ450 2 Anthracite, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket, S 1 EA

Subtotal (1 unit)*

€66.74

(exc. VAT)

€82.09

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€66.74

*price indicative

RS Stock No.:
275-9667
Mfr. Part No.:
5YUZ45000S
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

S

Product Type

Parka Jacket

Colour

Anthracite

Gender

Men

Lining Material

Polyester

Hooded

No

Series

5YUZ450

Standards/Approvals

CE, EN 14058:2017, EN 343:2003 A1:2007

Resistance Features

Breathable, Cold Resistant, Waterproof, Windproof

Number of Outer Pockets

4

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Parka has a taped seams for added durability and waterproofing. The fixed hood is concealed in the collar and can be adjusted using an elastic draw cord, offering adaptability to various weather conditions. For additional warmth, the garment includes a fleece high collar. The central zipper closure is secured with a Velcro flap and chin guard, providing comfort and protection. The raglan sleeves add flexibility and ease of movement. The cuffs come with ribbed windproof cuffs for added protection against the elements. They are also adjustable with Velcro tabs for a customized fit.

Extended back

Adjustable waistband

Protection against rain

Hemline with elastic draw cord

Reflective piping on sleeve pockets

Protection against cool environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy