Coverguard 5YKY310 Black, Cold Resistant, Waterproof, Breathable, Windproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 275-9657
- Mfr. Part No.:
- 5YKY3102XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€79.49
(exc. VAT)
€97.77
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.49 |
*price indicative
- RS Stock No.:
- 275-9657
- Mfr. Part No.:
- 5YKY3102XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Elastane, Polyester, Thermoplastic Polyurethane Membrane | |
| Hooded | No | |
| Series | 5YKY310 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Cold Resistant, Waterproof, Breathable, Windproof | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Elastane, Polyester, Thermoplastic Polyurethane Membrane | ||
Hooded No | ||
Series 5YKY310 | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Cold Resistant, Waterproof, Breathable, Windproof | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a removable hood that snaps into the collar or can be adjusted with an elastic draw cord, ensuring adaptability to changing weather conditions. The high collar and central zipper closure with a chin guard provide extra warmth and protection. With raglan sleeves and cuffs featuring elasticated bias, this garment offers flexibility and a secure fit. Multiple pockets, including a contrasted zipped chest pocket and two lower zipped pockets with Rip stop 3D piping, offer both style and durability. Reinforcement yokes in 3D Rip stop material on the shoulders and elbows enhance durability in high stress areas.
Waterproof and breathable
high performance membrane
Underarm zip with mesh gusset
Adjustable hemline with elastic draw cord
Related links
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, S 1 EA
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, L 1 EA
- Coverguard 5YKY310 Black Breathable Waterproof Jacket Zip, M 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5YKY310 Black Windproof Cold Resistant Jacket Zip, 3XL 1 EA
- Coverguard 5YKY310 Black Waterproof Breathable Jacket Zip, XL 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 3XL 1 EA
