Coverguard 5YUZ450 2 Anthracite, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket, 3XL 1 EA
- RS Stock No.:
- 275-9670
- Mfr. Part No.:
- 5YUZ4503XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€69.59
(exc. VAT)
€85.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.59 |
*price indicative
- RS Stock No.:
- 275-9670
- Mfr. Part No.:
- 5YUZ4503XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Parka Jacket | |
| Size | 3XL | |
| Colour | Anthracite | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 5YUZ450 | |
| Standards/Approvals | EN 14058:2017, EN 343:2003 A1:2007, CE | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Parka Jacket | ||
Size 3XL | ||
Colour Anthracite | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series 5YUZ450 | ||
Standards/Approvals EN 14058:2017, EN 343:2003 A1:2007, CE | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Parka has a taped seams for added durability and waterproofing. The fixed hood is concealed in the collar and can be adjusted using an elastic draw cord, offering adaptability to various weather conditions. For additional warmth, the garment includes a fleece high collar. The central zipper closure is secured with a Velcro flap and chin guard, providing comfort and protection. The raglan sleeves add flexibility and ease of movement. The cuffs come with ribbed windproof cuffs for added protection against the elements. They are also adjustable with Velcro tabs for a customized fit.
Extended back
Adjustable waistband
Protection against rain
Hemline with elastic draw cord
Reflective piping on sleeve pockets
Protection against cool environments
Related links
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, 2XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, S 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Waterproof Breathable Parka Jacket, 3XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Waterproof Breathable Parka Jacket, XL 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof 3XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
- Delta Plus RENO2 1 Black Breathable Waterproof L 1 EA
