Coverguard 5YUZ450 2 Anthracite, Windproof, Waterproof, Cold Resistant, Breathable Parka Jacket, 3XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9666
Mfr. Part No.:
5YUZ45000M
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

3XL

Product Type

Parka Jacket

Colour

Anthracite

Gender

Men

Lining Material

Polyester

Hooded

No

Series

5YUZ450

Number of Inside Pockets

2

Standards/Approvals

EN 343:2003 A1:2007, EN 14058:2017, CE

Number of Outer Pockets

4

Resistance Features

Windproof, Waterproof, Cold Resistant, Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Parka has a taped seams for added durability and waterproofing. The fixed hood is concealed in the collar and can be adjusted using an elastic draw cord, offering adaptability to various weather conditions. For additional warmth, the garment includes a fleece high collar. The central zipper closure is secured with a Velcro flap and chin guard, providing comfort and protection. The raglan sleeves add flexibility and ease of movement. The cuffs come with ribbed windproof cuffs for added protection against the elements. They are also adjustable with Velcro tabs for a customized fit.

Extended back

Adjustable waistband

Protection against rain

Hemline with elastic draw cord

Reflective piping on sleeve pockets

Protection against cool environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy