UPower Hi - Light Fluorescent Orange, Durable Jacket, L 1 EA

Subtotal (1 unit)*

€67.74

(exc. VAT)

€83.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.74

*price indicative

RS Stock No.:
277-2581
Mfr. Part No.:
WHL207OF-L
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

L

Colour

Fluorescent Orange

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

Hi - Light

Standards/Approvals

CE EN ISO 13688, EN 14058, EN ISO 20471

Number of Outer Pockets

3

Resistance Features

Durable

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Fleece jacket with full zip, 2 pockets on the bottom, zipped mobile phone pocket on the chest. Reflective stripes across the chest and sleeves.

Registered design

100 percent polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy