UPower U-Supremacy 2 Green, Windproof, Lightweight Hoodie Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 277-3258
- Mfr. Part No.:
- WFU255DG-2XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€217.54
(exc. VAT)
€267.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.54 |
*price indicative
- RS Stock No.:
- 277-3258
- Mfr. Part No.:
- WFU255DG-2XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 2XL | |
| Product Type | Hoodie Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | U-Supremacy | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Windproof, Lightweight | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 2XL | ||
Product Type Hoodie Jacket | ||
Colour Green | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series U-Supremacy | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 5 | ||
Resistance Features Windproof, Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter work jacket is suitable for transport and logistics, building and construction, services and industry, artisans, electricians, plumbers, farming and gardening. The fabric allows for an even distribution of heat, ensuring comfort and well-being in any climate conditions.
Light weight
Hard wearing
Comfortable
Related links
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, 5XL 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, S 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, M 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, L 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, 3XL 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, 4XL 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 2XL 1 EA
