UPower U-Supremacy 2 Green, Windproof, Lightweight Hoodie Jacket Zip, L 1 EA
- RS Stock No.:
- 277-3262
- Mfr. Part No.:
- WFU255DG-L
- Manufacturer:
- UPower
Subtotal (1 unit)*
€217.54
(exc. VAT)
€267.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.54 |
*price indicative
- RS Stock No.:
- 277-3262
- Mfr. Part No.:
- WFU255DG-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | U-Supremacy | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Windproof, Lightweight | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size L | ||
Colour Green | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series U-Supremacy | ||
Number of Inside Pockets 2 | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Closure Type Zip | ||
Number of Outer Pockets 5 | ||
Resistance Features Windproof, Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter work jacket is suitable for transport and logistics, building and construction, services and industry, artisans, electricians, plumbers, farming and gardening. The fabric allows for an even distribution of heat, ensuring comfort and well-being in any climate conditions.
Light weight
Hard wearing
Comfortable
Related links
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, 5XL 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, M 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, 2XL 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, S 1 EA
- UPower U-Supremacy 2 Grey Lightweight Hoodie Jacket Zip, L 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, 3XL 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, 4XL 1 EA
- UPower U-Supremacy 2 Green Windproof Hoodie Jacket Zip, XL 1 EA
