Delta Plus NEWDELTA2 1 Black, Green, White, Yellow, Windproof Work Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€42.28

(exc. VAT)

€52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.28

*price indicative

RS Stock No.:
277-9234
Mfr. Part No.:
NEWD2GNXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Work Jacket

Colour

Black, Green, White, Yellow

Gender

Unisex

Lining Material

100% Polyester Taffeta

Hooded

No

Series

NEWDELTA2

Resistance Features

Windproof

Number of Outer Pockets

3

Number of Inside Pockets

1

Closure Type

Zipper

Standards/Approvals

CE

COO (Country of Origin):
CN
The Delta Plus Windproof jacket with removable sleeves offering effective warmth with its 100 percent recycled fill. It has applications in areas like Building, Water and waste treatment, Finishing works or Craftsmanship, Temporary work and Storage.

2 in 1 warm jacket

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy