Delta Plus RENO2 1 Yellow, Black, Green, White, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket Zipper, S
- RS Stock No.:
- 277-9339
- Mfr. Part No.:
- RENO2GNPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€49.93
(exc. VAT)
€61.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.93 |
*price indicative
- RS Stock No.:
- 277-9339
- Mfr. Part No.:
- RENO2GNPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | S | |
| Colour | Yellow, Black, Green, White | |
| Gender | Unisex | |
| Hooded | No | |
| Series | RENO2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size S | ||
Colour Yellow, Black, Green, White | ||
Gender Unisex | ||
Hooded No | ||
Series RENO2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and water repellent 2 in 1 jacket with polar fleece lining and removable sleeves for perfect adaptation to the initial cold weather. It is applicable for mix gender.
PU coating for greater breathability
Transportation applications
Zipper fastening
Related links
- Delta Plus RENO2 1 Black White Breathable Waterproof M
- Delta Plus RENO2 1 Black Breathable Waterproof 3XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof 2XL
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
- Delta Plus RENO2 1 Black Windproof Cold Resistant XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof L 1
- Delta Plus RENO2 1 Black White Breathable Waterproof S 1
- Delta Plus RENO2 1 Black White Breathable Waterproof XL 1
