Delta Plus RENO2 1 Black, Green, White, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket Zip, L 1

Subtotal (1 unit)*

€52.57

(exc. VAT)

€64.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.57

*price indicative

RS Stock No.:
277-9338
Mfr. Part No.:
RENO2GNGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

L

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

RENO2

Number of Outer Pockets

4

Number of Inside Pockets

1

Standards/Approvals

No

Resistance Features

Breathable, Cold Resistant, Waterproof, Windproof

Closure Type

Zip

COO (Country of Origin):
CN
This Delta Plus windproof and water repellent 2 in 1 jacket with polar fleece lining and removable sleeves for perfect adaptation to the initial cold weather. It is applicable for mix gender.

PU coating for greater breathability

Transportation applications

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy