Goldfreeze 3905340 2 Yellow, Navy, Waterproof, Hi-Vis, Breathable Jacket Zip, XL 1 EA
- RS Stock No.:
- 278-8811
- Mfr. Part No.:
- 3905340 - XL
- Manufacturer:
- Goldfreeze
Subtotal (1 unit)*
€104.34
(exc. VAT)
€128.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.34 |
*price indicative
- RS Stock No.:
- 278-8811
- Mfr. Part No.:
- 3905340 - XL
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 3905340 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | EN 342 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof, Hi-Vis, Breathable | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size XL | ||
Product Type Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 3905340 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals EN 342 | ||
Closure Type Zip | ||
Resistance Features Waterproof, Hi-Vis, Breathable | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze Hi-Glo 40 Xtreme freezer jacket is designed for use in cold working conditions, such as cold storage and general handling in cold environments. Extremely durable, warm and comfortable.
Soft, waterproof and breathable 100 percent polyester outer fabric
High neck with fully enclosed fleece-lined collar
Two internal pockets, one suitable for phone or radio
Related links
- Goldfreeze 3905340 2 Yellow Waterproof Breathable Jacket Zip, 2XL 1 EA
- Goldfreeze 3905340 2 Navy Breathable Hi-Vis Jacket Zip, 4XL 1 EA
- Goldfreeze 3905340 1 Yellow Waterproof Breathable Jacket, L 1 EA
- Goldfreeze 3905340 1 Yellow Waterproof Breathable Jacket, S 1 EA
- Goldfreeze 3905340 2 Navy Breathable Waterproof Jacket Zip, XS 1 EA
- Goldfreeze 3905340 2 Navy Breathable Waterproof Jacket Zip, 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy XL 1 EA
- Helly Hansen OXFORD 1 Navy XL 1 EA
