Goldfreeze 3905340 1 Yellow, Navy, Waterproof, Hi-Vis, Breathable Jacket, S 1 EA

Subtotal (1 unit)*

€110.86

(exc. VAT)

€136.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.86

*price indicative

RS Stock No.:
278-8816
Mfr. Part No.:
3905340 -S
Manufacturer:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Size

S

Product Type

Jacket

Colour

Yellow, Navy

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

3905340

Number of Outer Pockets

5

Number of Inside Pockets

1

Standards/Approvals

EN 342:2017, CE

Resistance Features

Waterproof, Hi-Vis, Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Goldfreeze Hi-Glo 40 Xtreme freezer jacket is designed for use in cold working conditions, such as cold storage and general handling in cold environments. Extremely durable, warm and comfortable.

Soft, waterproof and breathable 100 percent polyester outer fabric

High neck with fully enclosed fleece-lined collar

Two internal pockets, one suitable for phone or radio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy