Goldfreeze 3905340 2 Yellow, Navy, Waterproof, Hi-Vis, Breathable Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 278-8813
- Mfr. Part No.:
- 3905340 - XXL
- Manufacturer:
- Goldfreeze
Subtotal (1 unit)*
€110.86
(exc. VAT)
€136.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.86 |
*price indicative
- RS Stock No.:
- 278-8813
- Mfr. Part No.:
- 3905340 - XXL
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 3905340 | |
| Resistance Features | Waterproof, Hi-Vis, Breathable | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 5 | |
| Standards/Approvals | EN 342 | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 3905340 | ||
Resistance Features Waterproof, Hi-Vis, Breathable | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 5 | ||
Standards/Approvals EN 342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze Hi-Glo 40 Xtreme freezer jacket is designed for use in cold working conditions, such as cold storage and general handling in cold environments. Extremely durable, warm and comfortable.
Soft, waterproof and breathable 100 percent polyester outer fabric
High neck with fully enclosed fleece-lined collar
Two internal pockets, one suitable for phone or radio
Related links
- Goldfreeze 3905340 2 Yellow Waterproof Breathable Jacket Zip, XL 1 EA
- Goldfreeze 3905340 1 Yellow Waterproof Breathable Jacket, L 1 EA
- Goldfreeze 3905340 1 Yellow Waterproof Breathable Jacket, S 1 EA
- Goldfreeze 3905340 2 Navy Breathable Hi-Vis Jacket Zip, 4XL 1 EA
- Goldfreeze 3905340 2 Navy Breathable Waterproof Jacket Zip, 3XL 1 EA
- Goldfreeze 3905340 2 Navy Breathable Waterproof Jacket Zip, XS 1 EA
- Helly Hansen LUNA Navy 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Navy 2XL 1 EA
