Mascot Workwear 18311-231 1 Anthracite, Wind Resistant, Water Resistant, Breathable Jacket, 2XL 1 EA
- RS Stock No.:
- 281-4311
- Mfr. Part No.:
- 18311-231-18092XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€202.84
(exc. VAT)
€249.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.84 |
*price indicative
- RS Stock No.:
- 281-4311
- Mfr. Part No.:
- 18311-231-18092XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Anthracite | |
| Gender | Women | |
| Hooded | No | |
| Series | 18311-231 | |
| Resistance Features | Wind Resistant, Water Resistant, Breathable | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Shrinkage max. 2%, Industrial care category B3 Certifications, Hydrostatic pressure test > 10000 mmH2O according to EN ISO 811 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Anthracite | ||
Gender Women | ||
Hooded No | ||
Series 18311-231 | ||
Resistance Features Wind Resistant, Water Resistant, Breathable | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Shrinkage max. 2%, Industrial care category B3 Certifications, Hydrostatic pressure test > 10000 mmH2O according to EN ISO 811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18311-231 Green Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 1 Black Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Mascot Workwear 18311-231 Dark Navy Water Resistant 2XL 1
- Mascot Workwear 18311-231 Anthracite 5XL 1 EA
- Mascot Workwear 18311-231 Blue Breathable Wind Resistant Jacket Zipper Under Storm Flap,
- Mascot Workwear 18345-231 Anthracite 2XL 1 EA
- Mascot Workwear 18311-231 Anthracite M 1 EA
