L & M Young SFX405 Grey Jacket, 4XL 1 EA
- RS Stock No.:
- 282-0406
- Mfr. Part No.:
- SFX405-GRY-4XL
- Manufacturer:
- L & M Young
Subtotal (1 unit)*
€420.36
(exc. VAT)
€517.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.36 |
*price indicative
- RS Stock No.:
- 282-0406
- Mfr. Part No.:
- SFX405-GRY-4XL
- Manufacturer:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Grey | |
| Series | SFX405 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Grey | ||
Series SFX405 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- L & M Young Grey 44% Cotton 2% Anti-Static Polo Shirt 4XL
- L & M Young GFRAS19-T019 2 Orange 2XL 1 EA
- L & M Young GFRAS19-T019 2 Orange M 1 EA
- L & M Young Y01-GFRAS19-T019 2 Orange Flame Retardant Arc Flash Jacket Stud 3XL 1 EA
- L & M Young GFRAS19-T019 2 Orange S 1 EA
- L & M Young GFRAS19-T019 2 Orange XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, 4XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 4XL 1 EA
