Coversafe Clothing Ltd J8496 2 Black, Heat Insulating Jacket Quick Release, M 1 EA
- RS Stock No.:
- 282-3657
- Mfr. Part No.:
- J8496 - M
- Manufacturer:
- Coversafe Clothing Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-3657
- Mfr. Part No.:
- J8496 - M
- Manufacturer:
- Coversafe Clothing Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coversafe Clothing Ltd | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Heavy Wool | |
| Series | J8496 | |
| Resistance Features | Heat Insulating | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Quick Release | |
| Select all | ||
|---|---|---|
Brand Coversafe Clothing Ltd | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Heavy Wool | ||
Series J8496 | ||
Resistance Features Heat Insulating | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Quick Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Coversafe Clothing Ltd jacket features a mandarin collar with an orange Velcro tab, providing high protection for iron and steel, and has two inside pockets for maximum metal run off.
Heavy wool construction 660gm/m2 minimum
Raglan sleeve for ease of movement
Related links
- Coversafe Clothing Ltd J8496 2 Black XL 1 EA
- Coversafe Clothing Ltd J8496 2 Black Velcro Fastening, L 1 EA
- GUYARD VES41140 1 White M 1 EA
- GUYARD VES41180 1 Grey M 1 EA
- GUYARD VES41240 1 White M 1 EA
- GUYARD VES41575 1 White M 1 EA
- GUYARD VES41147 1 Black Heat Insulating Jacket, M 1 EA
- GUYARD BOL 42225050 Light Blue M 1 EA
