Coversafe Clothing Ltd J8496 2 Black, Heat Insulating Jacket Quick Release, XL 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-3659
Mfr. Part No.:
J8496 - XL
Manufacturer:
Coversafe Clothing Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Coversafe Clothing Ltd

Product Type

Jacket

Size

XL

Colour

Black

Gender

Unisex

Outer Material

Heavy Wool

Series

J8496

Closure Type

Quick Release

Resistance Features

Heat Insulating

Number of Inside Pockets

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Coversafe Clothing Ltd jacket features a mandarin collar with an orange Velcro tab, providing high protection for iron and steel, and has two inside pockets for maximum metal run off.

Heavy wool construction 660gm/m2 minimum

Raglan sleeve for ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy