Portwest C859 Navy, Anti-Scratch, UV Protection Jacket, XL 1 EA
- RS Stock No.:
- 268-1943
- Mfr. Part No.:
- C859NARXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.75 |
*price indicative
- RS Stock No.:
- 268-1943
- Mfr. Part No.:
- C859NARXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | 35% Cotton, 65% Polyester | |
| Hooded | No | |
| Series | C859 | |
| Standards/Approvals | No | |
| Resistance Features | Anti-Scratch, UV Protection | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material 35% Cotton, 65% Polyester | ||
Hooded No | ||
Series C859 | ||
Standards/Approvals No | ||
Resistance Features Anti-Scratch, UV Protection | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Mayo Jacket is a smart jacket which include an action back for comfort and multiple pockets for convenience. Quality fabrics and construction techniques are used guaranteeing comfort and safety.
Concealed stud front for easy access
Optimum quality at the best price
Related links
- Portwest C859 Navy UV Protection Jacket, S 1 EA
- Portwest C859 Navy UV Protection Jacket, L 1 EA
- Portwest C859 Navy UV Protection Jacket, 3XL 1 EA
- Portwest C859 Navy Anti-Scratch Jacket, M 1 EA
- Portwest C859 Navy Soft Jacket, XL
- Portwest C859 Navy 2XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XL 1 EA
- Portwest C859 Navy Soft Jacket, M
