Portwest TK40 Navy, Breathable, Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- RS Stock No.:
- 282-4450
- Mfr. Part No.:
- TK40NARXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 282-4450
- Mfr. Part No.:
- TK40NARXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | TK40 | |
| Resistance Features | Breathable, Water Resistant | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series TK40 | ||
Resistance Features Breathable, Water Resistant | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Oregon Men's Softshell Jacket with a clever styling and fabric is the foundation for this contemporary softshell. The jacket comprises two side pockets, a zipped mobile phone pocket to the chest and adjustable cuffs for a snug fit. Tested to withstand the rigours of everyday wear, each garment has been designed and manufactured using the best quality materials and high technology construction techniques to ensure total satisfaction with wear after wear.
Hook and loop cuffs for a secure fit
Water resistant zips to prevent water penetration
Drawcord adjustable hem
Three main zipped compartments
3 layer
Related links
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- UPower Don't worry Black Water Resistant 2XL 1 EA
- Portwest S505 2 Navy Water Resistant Winter Jacket Fastening with Hidden Press Studs, S 1 EA
- Portwest S505 2 Navy Water Resistant Winter Jacket Fastening with Hidden Press Studs, M 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XS 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 3XL 1 EA
