Portwest S505 2 Navy, Breathable, Water Resistant Winter Jacket Fastening with Hidden Press Studs, M 1 EA

Image representative of range

Subtotal (1 unit)*

€51.59

(exc. VAT)

€63.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.59

*price indicative

RS Stock No.:
282-4414
Mfr. Part No.:
S505NARM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Winter Jacket

Colour

Navy

Gender

Unisex

Outer Material

Polyester, Canvas Ripstop 100% Polyester, PVC Coating

Lining Material

100% Polyester Fleece, 100% Polyester Taffeta

Hooded

No

Series

S505

Number of Inside Pockets

2

Closure Type

Fastening with Hidden Press Studs

Resistance Features

Breathable, Water Resistant

Standards/Approvals

No

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Limax Winter Jacket with a waterproof rip-stop fabric, this jacket is a stylish addition to the TK2 range. With fleece lining and padded sleeves, it provides comfort and warmth as well as protection. The Storm flap gives protection from wind and rain and draw cord hood and hem allow for an excellent fit. Fleece linings and detachable garments ensure the wearer is comfortable and warm in cold weather conditions.

Print access for corporate branding

Pack away hood for added functionality

Fleece lining for added warmth and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy