Portwest S555 Black, Breathable, Waterproof Rain Jacket Zipper, XL 1 EA
- RS Stock No.:
- 282-5476
- Mfr. Part No.:
- S555BKRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€62.92
(exc. VAT)
€77.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.92 |
*price indicative
- RS Stock No.:
- 282-5476
- Mfr. Part No.:
- S555BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Rain Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyurethane Coated Oxford Polyester | |
| Lining Material | Mesh | |
| Hooded | Yes | |
| Series | S555 | |
| Standards/Approvals | EN 343 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Rain Jacket | ||
Size XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyurethane Coated Oxford Polyester | ||
Lining Material Mesh | ||
Hooded Yes | ||
Series S555 | ||
Standards/Approvals EN 343 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest high performance jacket offers maximum waterproof, windproof and breathable protection for year round performance. Using a highly durable outer fabric, with an air permeable mesh lining, this jacket ensures total comfort in foul conditions. H
Abrasion resistant oxford polyester
Hook and loop cuffs for a secure fit
Water resistant zips to prevent water penetration
Related links
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, S 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, 2XL 1 EA
- Delta Plus 850VESBM Navy Breathable Rain Jacket Zipper, XL 1 EA
- Herock 23MJC1903 1 Black Waterproof XL 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, XL 1 EA
- Portwest FR704 Black Waterproof XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
