Sioen Uk S101 Navy, Orange, Flame Retardant Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€70.44

(exc. VAT)

€86.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.44

*price indicative

RS Stock No.:
283-1157
Mfr. Part No.:
S101-660AON-XL
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Jacket

Size

XL

Colour

Navy, Orange

Gender

Unisex

Lining Material

Fleece

Hooded

Yes

Series

S101

Closure Type

Zipper

Number of Outer Pockets

2

Standards/Approvals

No

Resistance Features

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
GB

Jacket


The Staffin is the perfect jacket for performing all kinds of maintenance works in harsh weather conditions. The high quality coating makes this a very strong fabric but at the same time it remains a supple jacket to wear. The stomach area of the jacket has been reinforced, the welded seams make sure you stay dry while the fluorescent colour ensures your visibility. This strong and tear resistant water- and windproof jacket has no unnecessary frills but simply does what it is designed for: protecting the wearer in extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy