Sioen Uk S101 Men's Trousers Navy, Black XL Waist
- RS Stock No.:
- 283-1156
- Mfr. Part No.:
- S101-5806N-XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€131.92
(exc. VAT)
€162.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.92 |
*price indicative
- RS Stock No.:
- 283-1156
- Mfr. Part No.:
- S101-5806N-XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Black | |
| Waist Size | XL | |
| Size | XL | |
| Number of Pockets | 2 | |
| Material | Polyester | |
| Resistance Features | Flame Retardant | |
| Series | S101 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 13034:2005 + A1:2009 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Black | ||
Waist Size XL | ||
Size XL | ||
Number of Pockets 2 | ||
Material Polyester | ||
Resistance Features Flame Retardant | ||
Series S101 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 13034:2005 + A1:2009 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Flame retardant, anti-static rain trousers
The Ekofisk rain trousers in Siopor® FR AST fabric not only protect you in all-weather conditions, but ensure that flames do not spread. The breathable trousers have permanent anti-static properties and are provided with reflective FR strips at the bottom. The trousers have a fly with press studs, two slit pockets and narrowing at the leg ends with touch and close fastening. The elastic waist and trouser legs with concealed zipper ensure that you can easily slip in and out of these trousers.
Related links
- Sioen Uk S101 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Sioen Flensburg Unisex Hi Vis Trouser Orange XL Waist 31in Leg
- Sioen Uk S101 Black Flame Retardant Fleece Zipper, M 1 EA
- Sioen Uk S101 Navy L 1 EA
- Sioen Uk Bandung Unisex Dungarees Navy 98 → 106 cm Waist
- Sioen Flensburg Unisex Hi Vis Trouser Orange, Navy XL Waist 31in Leg
- Sioen Uk Bastogne Unisex Hi Vis Trouser Yellow XL Waist
- Helly Hansen Alna Men's Hi Vis Trouser Black XL Waist
