onsemi 2SK2394-6-TB-E, Single N-Channel JFET-Channel Amplifier, 15 V 50 mA, 3-Pin SOT-23-3
- RS Stock No.:
- 838-665
- Mfr. Part No.:
- 2SK2394-6-TB-E
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.86
(exc. VAT)
€12.12
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.493 | €9.86 |
| 200 - 980 | €0.306 | €6.12 |
| 1000 - 1980 | €0.237 | €4.74 |
| 2000 + | €0.147 | €2.94 |
*price indicative
- RS Stock No.:
- 838-665
- Mfr. Part No.:
- 2SK2394-6-TB-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Amplifier | |
| Sub Type | JFET | |
| Maximum Drain Source Voltage Vds | 15V | |
| Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23-3 | |
| Drain Source Current Ids | 50 mA | |
| Maximum Gate Source Voltage Vgs | -15V | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.05mm | |
| Height | 1.65mm | |
| Series | 2SK2394 | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Amplifier | ||
Sub Type JFET | ||
Maximum Drain Source Voltage Vds 15V | ||
Configuration Single | ||
Mount Type Surface Mount | ||
Package Type SOT-23-3 | ||
Drain Source Current Ids 50 mA | ||
Maximum Gate Source Voltage Vgs -15V | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.05mm | ||
Height 1.65mm | ||
Series 2SK2394 | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi N-Channel JFET offers exceptional performance for amplifying signals with low noise. is designed for efficient operation, it ensures reliable functionality across various applications, making it a valuable component for electronic systems.
Large forward transfer admittance ensures improved signal processing
Compact design facilitates integration into space-constrained applications
Ultralow noise figure enhances audio and RF signal clarity
Able to sustain a drain-to-source voltage of 15 V under specified conditions
Related links
- onsemi 2SK3557-6-TB-E 15 V 10 → 20 mA, 3-Pin CP
- onsemi 2SK932-23-TB-E 15 V 10 → 17 mA, 3-Pin CP
- onsemi 2SK3557-7-TB-E 15 V 16 → 32 mA, 3-Pin CP
- onsemi 2SK932-24-TB-E 15 V 14.5 → 24 mA, 3-Pin CP
- onsemi MMBF5457 25 V 5 mA, 3-Pin SOT-23
- onsemi MMBF4391LT1G 30 V 50 → 150 mA, 3-Pin SOT-23
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
