onsemi MMBFJ310LT3G, Single N-Channel JFET-Channel JFET, 25 V 24 → 60 mA, 3-Pin SOT-23

Subtotal (1 reel of 10000 units)*

€640.00

(exc. VAT)

€790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.064€640.00

*price indicative

RS Stock No.:
122-0136
Mfr. Part No.:
MMBFJ310LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

JFET

Channel Type

N

Sub Type

JFET

Maximum Drain Source Voltage Vds

25V

Configuration

Single

Mount Type

Surface

Package Type

SOT-23

Maximum Power Dissipation Pd

225mW

Maximum Gate Source Voltage Vgs

25V

Minimum Operating Temperature

-55°C

Drain Source Current Ids

24 → 60 mA

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.01mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN

N-channel JFET, ON Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy