onsemi 2SK932-24-TB-E, Single N-Channel JFET-Channel JFET, 15 V 14.5 → 24 mA, 3-Pin CP
- RS Stock No.:
- 163-2025
- Mfr. Part No.:
- 2SK932-24-TB-E
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€519.00
(exc. VAT)
€639.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.173 | €519.00 |
*price indicative
- RS Stock No.:
- 163-2025
- Mfr. Part No.:
- 2SK932-24-TB-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 15V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | CP | |
| Drain Source Current Ids | 14.5 → 24 mA | |
| Maximum Gate Source Voltage Vgs | -15V | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SK932 | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type JFET | ||
Sub Type JFET | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 15V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type CP | ||
Drain Source Current Ids 14.5 → 24 mA | ||
Maximum Gate Source Voltage Vgs -15V | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series 2SK932 | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi 2SK932-24-TB-E 15 V 14.5 → 24 mA, 3-Pin CP
- onsemi 2SK932-23-TB-E 15 V 10 → 17 mA, 3-Pin CP
- onsemi 2SK3557-6-TB-E 15 V 10 → 20 mA, 3-Pin CP
- onsemi 2SK3557-7-TB-E 15 V 16 → 32 mA, 3-Pin CP
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi 2SK2394-7-TB-E N-Channel JFET Idss 16 to 32mA, 3-Pin CP
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 → 60 mA, 3-Pin SOT-23
