onsemi MMBF4392LT1G, Single N-Channel JFET-Channel Transistor, 30 V 25 → 75 mA, 3-Pin SOT-23
- RS Stock No.:
- 838-666
- Mfr. Part No.:
- MMBF4392LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€11.85
(exc. VAT)
€14.60
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.237 | €11.85 |
| 500 - 2450 | €0.147 | €7.35 |
| 2500 - 4950 | €0.114 | €5.70 |
| 5000 + | €0.07 | €3.50 |
*price indicative
- RS Stock No.:
- 838-666
- Mfr. Part No.:
- MMBF4392LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Channel Type | N | |
| Sub Type | JFET | |
| Maximum Drain Source Voltage Vds | 30V | |
| Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Drain Source Current Ids | 25 → 75 mA | |
| Maximum Drain Source Resistance Rds | 52Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | MMBF4392 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Channel Type N | ||
Sub Type JFET | ||
Maximum Drain Source Voltage Vds 30V | ||
Configuration Single | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Gate Source Voltage Vgs 30V | ||
Drain Source Current Ids 25 → 75 mA | ||
Maximum Drain Source Resistance Rds 52Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series MMBF4392 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi JFET Switching Transistor is designed to provide high efficiency and performance in various electronic circuits. Its features make it suitable for automotive applications and other environments necessitating strict compliance with change requirements.
S Prefix for automotive applications requiring AEC-Q101 qualification
Pb-Free, Halogen Free/BFR Free, and RoHS Compliant devices
Maximum drain-source voltage rating of 30 Vdc
Low on-resistance enabling efficient power management
Related links
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBF4393LT1G 30 V 5 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ201 30 V 0.3 → 1.5 mA, 3-Pin SOT-23
- onsemi TF412ST5G 30 V 1.2 → 3 mA, 3-Pin SOT-883
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi BSR58 400 mV 8 → 80 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBF4391LT1G 30 V 50 → 150 mA, 3-Pin SOT-23
