onsemi BSR58, Single N-Channel JFET-Channel JFET, 400 mV 8 → 80 mA, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€234.00

(exc. VAT)

€288.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.078€234.00

*price indicative

RS Stock No.:
166-2319
Mfr. Part No.:
BSR58
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

JFET

Sub Type

JFET

Channel Type

N

Maximum Drain Source Voltage Vds

400mV

Configuration

Single

Mount Type

Surface

Package Type

SOT-23

Minimum Operating Temperature

-55°C

Drain Source Current Ids

8 → 80 mA

Maximum Gate Source Voltage Vgs

-40V

Pin Count

3

Maximum Power Dissipation Pd

250mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Series

BSR58

Height

970μm

Length

2.9mm

Automotive Standard

No

N-channel JFET, Fairchild Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy