onsemi MMBFJ270, Single Type P-Channel JFET-Channel JFET, 15 V -2 to -15 mA, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€474.00

(exc. VAT)

€582.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.158€474.00
9000 +€0.156€468.00

*price indicative

RS Stock No.:
166-2224
Mfr. Part No.:
MMBFJ270
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

JFET

Sub Type

JFET

Channel Type

Type P

Maximum Drain Source Voltage Vds

15V

Configuration

Single

Mount Type

Surface

Package Type

SOT-23

Drain Source Current Ids

-2 to -15 mA

Maximum Power Dissipation Pd

225mW

Maximum Gate Source Voltage Vgs

30V

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.9mm

Width

1.3mm

Standards/Approvals

No

Height

1.04mm

Automotive Standard

No

P-channel JFET, Fairchild Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy