onsemi 2SK932-24-TB-E, Single N-Channel JFET-Channel JFET, 15 V 14.5 → 24 mA, 3-Pin CP

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.53

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.381€9.53-
100 - 225€0.328€8.2013%
250 - 475€0.285€7.1325%
500 - 975€0.25€6.2534%
1000 +€0.228€5.7040%

*price indicative

Packaging Options:
RS Stock No.:
792-5177
Mfr. Part No.:
2SK932-24-TB-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

JFET

Sub Type

JFET

Channel Type

N

Maximum Drain Source Voltage Vds

15V

Configuration

Single

Mount Type

Surface

Package Type

CP

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-55°C

Pin Count

3

Drain Source Current Ids

14.5 → 24 mA

Maximum Gate Source Voltage Vgs

-15V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Length

2.9mm

Width

1.5mm

Series

2SK932

Automotive Standard

No

N-channel JFET, ON Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy