Schneider Electric Harmony XB5 2-Axis Joystick, IP66, 3A
- RS Stock No.:
- 758-611
- Mfr. Part No.:
- XD2GA8251
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€170.28
(exc. VAT)
€209.44
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.28 |
*price indicative
- RS Stock No.:
- 758-611
- Mfr. Part No.:
- XD2GA8251
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 2 | |
| Series | Harmony XB5 | |
| Product Type | Joystick | |
| IP Rating | IP66 | |
| Switch Contact Current | 3A | |
| Contact Configuration | 2 NO | |
| Terminal Type | Faston Connector | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 60947-5-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 2 | ||
Series Harmony XB5 | ||
Product Type Joystick | ||
IP Rating IP66 | ||
Switch Contact Current 3A | ||
Contact Configuration 2 NO | ||
Terminal Type Faston Connector | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 60947-5-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric complete joystick controller provides precise control for various applications, featuring a Compact and Durable design, suitable for demanding environments. Its dual-direction functionality and reliable performance make it an Ideal choice for automation tasks.
22 mm mounting diameter facilitates easy installation
Electrical durability up to 1,000,000 cycles ensures long-term operation
IP66 rating offers excellent protection against dust and water
Related links
- Schneider Electric Harmony XB5 2-Axis Joystick Lever 600 V ac 220mA
- Schneider Electric Harmony XB5 4-Axis Joystick 250 V ac 270mA
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 240 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XB5 4-Axis Joystick Lever, IP66
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric Harmony 9001K 3-Axis Heavy Duty Joystick Plunger Spring Return 240 V ac 3A
- Schneider Electric XD5 4-Axis Joystick 600 V ac 100mA, 220 mA
