APEM 2-Axis Thumbstick Stick, Spring Return, IP67, IP69K
- RS Stock No.:
- 123-5680
- Mfr. Part No.:
- PC2441
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5680
- Mfr. Part No.:
- PC2441
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP67, IP69K | |
| Handle Type | Stick | |
| Contact Current Rating | 100 mA | |
| Joystick Travel | ±25 ° | |
| Terminal Type | Wire Lead | |
| Mechanical Life | 1000000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 88.9mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Switch Technology Spring Return | ||
IP Rating IP67, IP69K | ||
Handle Type Stick | ||
Contact Current Rating 100 mA | ||
Joystick Travel ±25 ° | ||
Terminal Type Wire Lead | ||
Mechanical Life 1000000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 88.9mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- US
Related links
- APEM PC 2-Axis Thumbstick Stick Spring Return IP69K 100mA
- APEM HS 2-Axis Thumbstick Castle Spring Return IP68 100mA
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP68 50mA
- APEM TS 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- Schneider Electric Harmony 2-Axis Joystick Stick Spring Return 230 V ac
- APEM NV 3-Axis Thumbstick Castle Momentary IP69K 50mA
- Lovato Electric Platinum Series Yellow Spring Return Push Button Head IP67 IP66
