APEM PC 2-Axis Thumbstick Stick Spring Return, IP67, IP69K, 5 V dc, 100mA
- RS Stock No.:
- 123-5681
- Mfr. Part No.:
- PC3566
- Manufacturer:
- APEM
Get a bulk buy discount
Add 5 more to save €203.80
View bulk pricing optionsSubtotal (1 unit)*
€509.57
(exc. VAT)
€626.77
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 21 December 2026
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €509.57 | - |
| 5 - 9 | €468.81 | €203.80 |
| 10 - 24 | €458.60 | €509.70 |
| 25 - 49 | €417.84 | €2,293.25 |
| 50 + | €382.16 | €6,370.50 |
*price indicative
- RS Stock No.:
- 123-5681
- Mfr. Part No.:
- PC3566
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Product Type | Thumbstick | |
| Series | PC | |
| Switch Technology | Spring Return | |
| IP Rating | IP67, IP69K | |
| Handle Type | Stick | |
| Switch Contact Current | 100mA | |
| Joystick Travel | ±25° | |
| Terminal Type | Wire | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Product Type Thumbstick | ||
Series PC | ||
Switch Technology Spring Return | ||
IP Rating IP67, IP69K | ||
Handle Type Stick | ||
Switch Contact Current 100mA | ||
Joystick Travel ±25° | ||
Terminal Type Wire | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Apem PC Series Pendant Thumbstick & Button
Apem PC series of ergonomic pendant controllers have been designed with robust daily useage in mind. The PC series comes in both analog or USB voltage. The pendant comes equipped with the Apem TS series thumbstick, offering a durable product to last within both internal & external applications. The PC series supports a wide range of protocols, both within industrial & software / gaming such as USB HID 1.1, DirectX & DirectX HID drivers.
Features and Benefits
Specifically designed for optimal ergonomics.
Equipped with an Apem TS series thumbstick.
Up to 1 million cycles lifespan.
Protocol support for USB HID 1.1, DirectX & DirectX HID.
Black thermoplastic casing.
Thumbsticks
Related links
- APEM 2-Axis Thumbstick Stick IP67, IP69K
- APEM HS 2-Axis Thumbstick Castle Spring Return IP68 100mA
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP68 50mA
- APEM TS 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- Schneider Electric Harmony 2-Axis Joystick Stick Spring Return 230 V ac
- APEM NV 3-Axis Thumbstick Castle Momentary IP69K 50mA
- Lovato Electric Platinum Series Yellow Spring Return Push Button Head IP67 IP66
