APEM XD 2-Axis Joystick Hall Effect, IP67, 35 V dc

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€2,062.42

(exc. VAT)

€2,536.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2,062.42-
5 - 9€1,897.447%
10 - 24€1,856.189%
25 - 49€1,697.2217%
50 +€1,638.6920%

*price indicative

RS Stock No.:
193-1899
Mfr. Part No.:
XDGTT2LNNCYYKAN
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Series

XD

Product Type

Joystick

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP67

Joystick Travel

±20°

Contact DC Voltage

35V dc

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
US
The XD Series joystick is a multi-axis Hand Grip controller specifically engineered for demanding vehicle applications. Featuring non-contacting Hall effect technology to provide up to 10 million operations, the XD series is a compact yet highly reliable joystick ideally suited for off-highway vehicles and machinery. The XD series measures just 60 mm below panel, yet withstands horizontal loads up to 400 lbf. utilizing an all metal construction. The XD handle utilizes a uni-body construction with modular inserts to provide design flexibility. Inserts include an index trigger switch, operator presence paddle and customizable faceplate and enables above panel environmental sealing against the ingress of dust and liquids.

Redundant Hall sensors

Resists high axial load (1780 N - 400 lbf)

Shallow mounting depth of <60 mm (2.36)

Rated for 10 million lifecycles

SAE CAN bus J1939-73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy