APEM BL 1-Axis Hall Effect Joystick Paddle Analogue, IP67, 10mA
- RS Stock No.:
- 270-7922
- Mfr. Part No.:
- BL240A01BKBK0500
- Manufacturer:
- APEM
Subtotal (1 unit)*
€84.86
(exc. VAT)
€104.38
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.86 |
*price indicative
- RS Stock No.:
- 270-7922
- Mfr. Part No.:
- BL240A01BKBK0500
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Hall Effect Joystick | |
| Number of Axes | 1 | |
| Series | BL | |
| Switch Technology | Analogue | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Switch Contact Current | 10mA | |
| Joystick Travel | 60 ° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | EN61000-6-4: 2011, EN61000-4-2, CISPR 25: 2008 Ed. 3.0, EN61000-6-2: 2005 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Hall Effect Joystick | ||
Number of Axes 1 | ||
Series BL | ||
Switch Technology Analogue | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Switch Contact Current 10mA | ||
Joystick Travel 60 ° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals EN61000-6-4: 2011, EN61000-4-2, CISPR 25: 2008 Ed. 3.0, EN61000-6-2: 2005 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The APEM BL series miniature paddle joystick controller is with non-contacting hall effect technology. The paddle is fitted with M3 bushes in all six positions as standard.
Analog or PWM outputs
Sealed up to IP67
Related links
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- APEM BL Joystick Paddle Analogue Hall Effect, IP67
- APEM BL Joystick Paddle Analogue Hall Effect 20mA
- Apache BL 1-Axis Joystick Paddle Hall Effect 20mA
- APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 3-Axis Hall Effect Joystick Knob Analogue, IP66
