APEM 8000 2-Axis Joystick Button Progressive, IP65, 125 V ac, 1A
- RS Stock No.:
- 285-7087
- Distrelec Article No.:
- 135-88-167
- Mfr. Part No.:
- 8BE2RX-75-00
- Manufacturer:
- APEM
Subtotal (1 unit)*
€177.79
(exc. VAT)
€218.68
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.79 |
*price indicative
- RS Stock No.:
- 285-7087
- Distrelec Article No.:
- 135-88-167
- Mfr. Part No.:
- 8BE2RX-75-00
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | 8000 | |
| Switch Technology | Progressive | |
| IP Rating | IP65 | |
| Handle Type | Button | |
| Contact AC Voltage | 125V ac | |
| Switch Contact Current | 1A | |
| Contact Configuration | CO | |
| Contact Material | Glass Reinforced ABS | |
| Joystick Travel | ±18° | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series 8000 | ||
Switch Technology Progressive | ||
IP Rating IP65 | ||
Handle Type Button | ||
Contact AC Voltage 125V ac | ||
Switch Contact Current 1A | ||
Contact Configuration CO | ||
Contact Material Glass Reinforced ABS | ||
Joystick Travel ±18° | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The ruggedized switch joystick is a versatile family of joysticks that offer high-quality micro switches for precise control. It features progressive switching on a single axis for dual speed control, along with optional center detect and gold-plated contacts for reliability. With a wide range of handle switching options, this joystick is ideal for industrial applications that require robust and accurate control.
Utilizes high-quality micro switches for precise control
Optional progressive switching on a single axis for dual speed control
Gold-plated contacts for reliable switching
Wide range of handle switching options for customization
Ruggedized design for durability in industrial environments
Related links
- APEM 8000 2-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM 8000 1-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM M 2-Axis Joystick Button Potentiometric, 240 V ac
- APEM 4000 2-Axis Potentiometer Joystick Passive 240 V ac
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 100mA
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 2A
- Suregrip MJS2 2-Axis Joystick Button Proportional Dual Axis 12 V ac
- APEM M 3-Axis Joystick Button Potentiometric, 240 V ac
