APEM 8000 1-Axis Joystick Conical Progressive, IP65, 125 V ac, 1A
- RS Stock No.:
- 126-919
- Mfr. Part No.:
- 8AC2AE6549
- Manufacturer:
- APEM
Get a bulk buy discount
Add 5 more to save €57.30
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€143.18
(exc. VAT)
€176.11
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €143.18 | - |
| 5 - 9 | €131.72 | €57.30 |
| 10 - 24 | €128.85 | €143.30 |
| 25 - 49 | €117.42 | €644.00 |
| 50 + | €107.38 | €1,790.00 |
*price indicative
- RS Stock No.:
- 126-919
- Mfr. Part No.:
- 8AC2AE6549
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | 8000 | |
| Product Type | Joystick | |
| Number of Axes | 1 | |
| Switch Technology | Progressive | |
| IP Rating | IP65 | |
| Handle Type | Conical | |
| Contact AC Voltage | 125V ac | |
| Switch Contact Current | 1A | |
| Contact Material | Gold Plated | |
| Joystick Travel | ±18° | |
| Terminal Type | Wire | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series 8000 | ||
Product Type Joystick | ||
Number of Axes 1 | ||
Switch Technology Progressive | ||
IP Rating IP65 | ||
Handle Type Conical | ||
Contact AC Voltage 125V ac | ||
Switch Contact Current 1A | ||
Contact Material Gold Plated | ||
Joystick Travel ±18° | ||
Terminal Type Wire | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
Switching and Positions
This joystick is single axis giving you the control of North and South movement or forward and reverse. It has a straight limiter restricting movement in the East and West directions. This joystick also features progressive switching with detents, giving precise and accurate dual speed control.
Movement and Feel
It is supplied sprung to centre and the conical handle gives a secure, comfortable feel in the hand giving precise control.
Handle Material
The handle is made from Nylon giving durability and comes with a sparked matt black finish.
Rugged Switch Joystick
Rugged ungated switch joysticks suitable for industrial applications up to 1A. These joysticks have a 5 mm stainless steel shaft with a neoprene sealing gaiter and an operating deflection ±18º. The panel cut outs for these joysticks is Ø 41 mm. These joysticksare supplied with 150 mm of cable harness and instructions.
Product Application Information
These rugged switch joysticks are suitable for use in industrial applications up to 1A. Typical applications include vehicle and crane controls
Related links
- APEM 8000 2-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM 8000 2-Axis Joystick Button Progressive 125 V ac, 1A
- APEM 1000 1-Axis Joystick Conical 240 V ac, 6A
- APEM 4000 1-Axis Joystick Conical Proportional Dual Axis 240 V ac, 24 V dc
- APEM 1000 2-Axis Joystick Conical Momentary 250 V ac
- APEM 1000 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 250 V ac, 30 V dc
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
