Otto Hall Effect Joystick Round Hall Effect, IP68S
- RS Stock No.:
- 813-3280
- Mfr. Part No.:
- JHT-2131GG1N
- Manufacturer:
- Otto
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€220.50
(exc. VAT)
€271.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | €220.50 |
| 3 - 4 | €212.34 |
| 5 - 9 | €204.76 |
| 10 - 24 | €197.70 |
| 25 + | €191.11 |
*price indicative
- RS Stock No.:
- 813-3280
- Mfr. Part No.:
- JHT-2131GG1N
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Hall Effect Joystick | |
| Switch Technology | Hall Effect | |
| IP Rating | IP68S | |
| Handle Type | Round | |
| Joystick Travel | 22 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 5000000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Hall Effect Joystick | ||
Switch Technology Hall Effect | ||
IP Rating IP68S | ||
Handle Type Round | ||
Joystick Travel 22 ° | ||
Terminal Type Wire | ||
Mechanical Life 5000000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Miniature Hall Effect Joystick
The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no degradation of electrical performance or boot wear.
Electronics are sealed to IP68S
EMI/RFI withstand are per SAE J1113 specifications
Related links
- Otto Hall Effect Joystick Round Hall Effect, IP68S
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 20mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 10mA
- Otto 4-Axis Joystick Hall Effect 5 V ac, 1mA
- APEM 3-Axis Hall Effect Joystick Button Hall Effect IP68
- CH Products HFX 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
- CH Products HFX 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- CH Products HFX 2-Axis Hall Effect Joystick Lever Hall Effect IP68 10mA
