Eaton RMQ-Titan Joystick Stick, IP65
- RS Stock No.:
- 847-5317
- Distrelec Article No.:
- 304-23-027
- Mfr. Part No.:
- 279418 M22S-WJ4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.18
(exc. VAT)
€91.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.18 |
*price indicative
- RS Stock No.:
- 847-5317
- Distrelec Article No.:
- 304-23-027
- Mfr. Part No.:
- 279418 M22S-WJ4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Joystick | |
| Series | RMQ-Titan | |
| IP Rating | IP65 | |
| Handle Type | Stick | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Joystick | ||
Series RMQ-Titan | ||
IP Rating IP65 | ||
Handle Type Stick | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Eaton Joystick, Momentary Action, 22.5mm Mounting Hole Diameter - RMQ-Titan / M22 Series - 279418 M22S-WJ4
Get things moving in your industrial control system using this joystick from Eaton. Its four-position construction lets you twist and turn in different directions for the super-sensitive handling needed by precision tasks. Thanks to its momentary function, this unit immediately springs back to its original position when your hands are off. This means you don't need to manually reset it and it's always ready for action. You'll typically find this kind of device used to control construction equipment like cranes and lifts.
• Ambient operating temperature range between -25°C and +70°C to withstand demanding operations
• IP66 rating means it's protected against dust and high-pressure jets of water
• Industry-standard mounting hole diameter of 22.5mm to easily fit into existing control panel slots
• Built-in mechanical shock resistance for reliable performance
How durable is this joystick?
With a mechanical lifespan of >100,000, you can reliably use this joystick for a long time without the risk of it breaking down. An operating frequency of ≦2000 cycles per day means it can withstand the rigours of regular daily use and works even harder than you.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 4-Axis Joystick Lever Spring Return 240 V ac, 0pA
- Eaton RMQ-Titan 2-Axis Joystick Round 0pA
- Eaton RMQ Titan M22 Joystick, IP66
- Eaton RMQ-Titan 1-Axis Joystick Lever Spring Return 240 V ac
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
