Login / Register to access your benefits
Recently searched

    Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 box of 10 units)*

    €3.61

    (exc. VAT)

    €4.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 130 unit(s) shipping from 16 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    10 - 90€0.361€3.61
    100 - 490€0.249€2.49
    500 - 990€0.221€2.21
    1000 +€0.179€1.79

    *price indicative

    RS Stock No.:
    154-8281
    Mfr. Part No.:
    SNT-100-YW-G
    Manufacturer:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Yellow

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.1mm

    Series

    SNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links