HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP67, IP69, 62 mm, 93mm 93 mm
- RS Stock No.:
- 117-222
- Mfr. Part No.:
- KF0200C
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-222
- Mfr. Part No.:
- KF0200C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, UL Subject 94 V-0, DIN EN 60529, IEC 60670-22, IEC 60695-2-11 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66, IP67, IP69 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, UL Subject 94 V-0, DIN EN 60529, IEC 60670-22, IEC 60695-2-11 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box designed for outdoor installations in harsh environments. These weatherproof glands are resistant to various weather influences, saltwater, and impact. They are suitable for offshore applications and come in a black colour. With a wall thickness of 2.0 mm and insulation voltage of 1000 V AC/DC.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 93 mm, 93mm 62 mm
- HENSEL KF 0200 H Series Grey RAL 7035 Polycarbonate Junction Box IP67 93 mm, 93mm 62 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL EB Series Black Polycarbonate Junction Box 62 mm, 93mm 93 mm
- HENSEL KF 0202 B Series Black Polycarbonate Terminal Box 5 Terminals UL CSA 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
