HENSEL EB Series Black Polycarbonate Junction Box, IP66, 62 mm, 93mm 93 mm
- RS Stock No.:
- 117-570
- Mfr. Part No.:
- EB02B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 117-570
- Mfr. Part No.:
- EB02B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK09 (10 Joule), IEC 60754-2, IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IK09 (10 Joule), IEC 60754-2, IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty Box constructed with durable PC material, it is suitable for a variety of installation equipment and provides reliable insulation for up to 1000 V of electricity. The compact design and impact resistant features make it a versatile choice for outdoor applications.
Sealable with an opaque lid for added protection
Includes external brackets for wall fixing
Silicone free and halogen free
Resistant to weather UV radiation and rainwater
Meets fire protection standards
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF 0200 B Series Black Polycarbonate Junction Box IP67 93mm 93 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm
