HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 62 mm, 93mm 93 mm
- RS Stock No.:
- 117-755
- Mfr. Part No.:
- KF0200G
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-755
- Mfr. Part No.:
- KF0200G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, IEC 60695-2-11: 960 °C, IEC 60670-22, UL Subject 94: V-0, IK09 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, IEC 60695-2-11: 960 °C, IEC 60670-22, UL Subject 94: V-0, IK09 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box suitable for outdoor installations, it is resistant to weather influences, including UV radiation and rainwater. With a material of polycarbonate, this gland is saltwater proof, making it perfect for offshore applications. The lid fasteners are sealable without accessories, and it includes external brackets for wall fixing. With a high insulation voltage of 1000V AC/DC and a degree of protection up to IP69.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 62 mm, 93mm 93 mm
- HENSEL KF 0202 G 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF 0202 U 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL EB Series Black Polycarbonate Junction Box 62 mm, 93mm 93 mm
