HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP69, IP67, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-235
- Mfr. Part No.:
- KF0600B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 117-235
- Mfr. Part No.:
- KF0600B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 x M25 | |
| Standards/Approvals | IEC 60670-22, IEC 60695-2-11, DNV GL, DIN EN 60529, UL | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 1 x M25 | ||
Standards/Approvals IEC 60670-22, IEC 60695-2-11, DNV GL, DIN EN 60529, UL | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable unction Box is designed to withstand harsh outdoor environments, making it ideal for offshore applications. With a weatherproof construction and saltwater proof design. This junction box offers a high level of protection against various elements. It features a black colour, rated insulation voltage of 1000V, and meets IP67 and IP69 standards for protection. Suitable for wall fixing.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
